Task Light White, Cool 22.44" (570.0mm) 90 ~ 264 VAC Tubular, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLB32ZCW570QMB

DigiKey Part Number
2170-WLB32ZCW570QMB-ND
Manufacturer
Manufacturer Product Number
WLB32ZCW570QMB
Description
WLB32 WORK LIGHT BAR; NO SWITCH;
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 22.44" (570.0mm) 90 ~ 264 VAC Tubular, Diffused
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Illumination Color
White, Cool
Luminous Flux
1500lm
Length
22.44" (570.0mm)
Profile (W x H)
1.26" x 1.81" (32.0mm x 46.0mm)
Power - Rated
-
Voltage - Supply
90 ~ 264 VAC
Features
Cascadable
Housing Material
Aluminum (Al)
Rated Life
50,000 Hours
Termination Style
Connector
Operating Temperature
-40°C ~ 70°C
Ingress Protection
IP50 - Dust Protected
Lens Type
Tubular, Diffused
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 033,27000 Kč5 033,27 Kč
Manufacturers Standard Package
Unit Price without VAT:5 033,27000 Kč
Unit Price with VAT:6 090,25670 Kč