Retroreflective, Polarized Optical Sensor 78.740" (2m) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS8EAPLLPQ

DigiKey Part Number
2170-VS8EAPLLPQ-ND
Manufacturer
Manufacturer Product Number
VS8EAPLLPQ
Description
VS8 SERIES: LASER POLARIZED RETR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 78.740" (2m) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
VS8EAPLLPQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
500µs
Manufacturer
Banner Engineering Corporation
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (655nm)
Packaging
Box
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective, Polarized
Adjustment Type
Teaching Method
Sensing Distance
78.740" (2m)
Operating Temperature
-20°C ~ 50°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 745,55000 Kč4 745,55 Kč
Manufacturers Standard Package
Unit Price without VAT:4 745,55000 Kč
Unit Price with VAT:5 742,11550 Kč