
VS8EAPAF70Q | |
|---|---|
DigiKey Part Number | 2170-VS8EAPAF70Q-ND |
Manufacturer | |
Manufacturer Product Number | VS8EAPAF70Q |
Description | VS8 SERIES: ADJUSTABLE FIELD; RA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 2.756" (70mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | VS8EAPAF70Q Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Response Time 500µs |
Series | Output Configuration PNP - Dark-ON/Light-ON |
Packaging Box | Light Source Red (650nm) |
Part Status Active | Connection Method Connector |
Sensing Method Background Suppression | Ingress Protection IP67 |
Sensing Distance 2.756" (70mm) | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 422,43000 Kč | 5 422,43 Kč |
| Unit Price without VAT: | 5 422,43000 Kč |
|---|---|
| Unit Price with VAT: | 6 561,14030 Kč |












