
VS8EANLLPQ | |
|---|---|
DigiKey Part Number | 2170-VS8EANLLPQ-ND |
Manufacturer | |
Manufacturer Product Number | VS8EANLLPQ |
Description | VS8 SERIES: LASER POLARIZED RETR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 78.740" (2m) NPN - Dark-ON/Light-ON |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON | |
Light Source | Red (655nm) | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 745,55000 Kč | 4 745,55 Kč |
| Unit Price without VAT: | 4 745,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 742,11550 Kč |













