Convergent Optical Sensor 0.591" (15mm) PNP - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS2RP5CV15Q

DigiKey Part Number
2170-VS2RP5CV15Q-ND
Manufacturer
Manufacturer Product Number
VS2RP5CV15Q
Description
VS2 SERIES: CONVERGENTRANGE:
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Convergent Optical Sensor 0.591" (15mm) PNP - Dark-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Convergent
Sensing Distance
0.591" (15mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP - Dark-ON
Light Source
Red (660nm)
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-20°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 796,65000 Kč3 796,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 796,65000 Kč
Unit Price with VAT:4 593,94650 Kč