
VS2AN5CV30Q | |
|---|---|
DigiKey Part Number | 2170-VS2AN5CV30Q-ND |
Manufacturer | |
Manufacturer Product Number | VS2AN5CV30Q |
Description | VS2 SERIES: CONVERGENTRANGE: |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Convergent Optical Sensor 1.181" (30mm) NPN - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Convergent | |
Sensing Distance | 1.181" (30mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN - Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 796,65000 Kč | 3 796,65 Kč |
| Unit Price without VAT: | 3 796,65000 Kč |
|---|---|
| Unit Price with VAT: | 4 593,94650 Kč |



