Convergent Optical Sensor 0.591" (15mm) NPN - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS2AN5CV15Q

DigiKey Part Number
2170-VS2AN5CV15Q-ND
Manufacturer
Manufacturer Product Number
VS2AN5CV15Q
Description
VS2 SERIES: CONVERGENT; FOCAL PO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Convergent Optical Sensor 0.591" (15mm) NPN - Light-ON
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Convergent
Sensing Distance
0.591" (15mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs, 1ms
Output Configuration
NPN - Light-ON
Light Source
Red (660nm)
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 6
Cable Length
-
Adjustment Type
-
Operating Temperature
-20°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 086,71000 Kč3 086,71 Kč
Manufacturers Standard Package
Unit Price without VAT:3 086,71000 Kč
Unit Price with VAT:3 734,91910 Kč