Retroreflective, Polarized Optical Sensor 78.740" (2m) SPST - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18RW3LPQP1

DigiKey Part Number
2170-T18RW3LPQP1-ND
Manufacturer
Manufacturer Product Number
T18RW3LPQP1
Description
EZ-BEAM T18 SERIES: POLARIZED RE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 78.740" (2m) SPST - Dark-ON
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
78.740" (2m)
Voltage - Supply
20V ~ 250V
Response Time
16ms
Output Configuration
SPST - Dark-ON
Light Source
Red LED
Connection Method
Connector
Ingress Protection
IP67, IP69K, IEC, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 207,50000 Kč5 207,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5 207,50000 Kč
Unit Price with VAT:6 301,07500 Kč