Background Suppression Optical Sensor 1.969" (50mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18-2VPFF50IR-Q8

DigiKey Part Number
2170-T18-2VPFF50IR-Q8-ND
Manufacturer
Manufacturer Product Number
T18-2VPFF50IR-Q8
Description
T18-2 IR 50MM PNP M12 4PIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 1.969" (50mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
T18-2VPFF50IR-Q8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Background Suppression
Sensing Distance
1.969" (50mm)
Voltage - Supply
10V ~ 30V
Response Time
2ms, 2ms
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Infrared
Connection Method
Connector
Ingress Protection
IP67, IP68, IP69, IEC, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 771,74000 Kč2 771,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2 771,74000 Kč
Unit Price with VAT:3 353,80540 Kč