Image for SXA-DEE2M-830F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXA-DEE2M-830F

DigiKey Part Number
2170-SXA-DEE2M-830F-ND
Manufacturer
Manufacturer Product Number
SXA-DEE2M-830F
Description
CIRC CBL 8POS RCPT TO RCPT 29.8'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 29.8' (9.10m)
EDA/CAD Models
SXA-DEE2M-830F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Gender
Male Pins
Manufacturer
Banner Engineering Corporation
2nd Connector Number of Positions
8
Packaging
Box
2nd Connector Number of Positions Loaded
8
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
29.8' (9.10m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
8
Cable Type
Round
1st Connector Number of Positions Loaded
8
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector Type
Receptacle
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 821,10000 Kč1 821,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1 821,10000 Kč
Unit Price with VAT:2 203,53100 Kč