Safety Laser Scanner 5.5m 275°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX5-R

DigiKey Part Number
2170-SX5-R-ND
Manufacturer
Manufacturer Product Number
SX5-R
Description
SAFETY LASER SCANNER, REMOTE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Safety Laser Scanner 5.5m 275°
Datasheet
 Datasheet
EDA/CAD Models
SX5-R Models
Product Attributes
Filter Similar Products
Category
Sensing Angle
275°
Manufacturer
Banner Engineering Corporation
Detection Capability
30mm, 40mm, 50mm, 70mm, 150mm
Series
Number of Monitor Fields
70
Packaging
Box
Safety Category
Category 3, PLd, SIL2
Part Status
Active
Operating Temperature
-10°C ~ 50°C
Protection Range
5.5m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Warning Range
40m
Approval Agency
CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1107 093,62000 Kč107 093,62 Kč
Manufacturers Standard Package
Unit Price without VAT:107 093,62000 Kč
Unit Price with VAT:129 583,28020 Kč