Safety Laser Scanner 5.5m 275°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX5-B

DigiKey Part Number
2170-SX5-B-ND
Manufacturer
Manufacturer Product Number
SX5-B
Description
SAFETY LASER SCANNER
Customer Reference
Detailed Description
Safety Laser Scanner 5.5m 275°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Detection Capability
40mm, 70mm
Manufacturer
Banner Engineering Corporation
Number of Monitor Fields
12
Series
Response Time
482ms
Packaging
Box
Safety Category
Category 3, PLd, SIL2
Part Status
Obsolete
Operating Temperature
-10°C ~ 50°C
Protection Range
5.5m
Features
Cable, EtherNet/IP, Muting Function
Warning Range
40m
Ingress Protection
IP65 - Dust Tight, Water Resistant
Number of Outputs and Type
6 - Safety (2), Warning (2), Auxiliary (2)
Approval Agency
CE, cTUVus
Sensing Angle
275°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SX5-B6Banner Engineering Corporation42170-SX5-B6-ND107 093,62000 KčMFR Recommended
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1116 898,14000 Kč116 898,14 Kč
Manufacturers Standard Package
Unit Price without VAT:116 898,14000 Kč
Unit Price with VAT:141 446,74940 Kč