Emergency Stop Switch 4PST-NC Panel Mount, Front Control Box Enclosure
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-EB2P-04ECQ8

DigiKey Part Number
2170-SSA-EB2P-04ECQ8-ND
Manufacturer
Manufacturer Product Number
SSA-EB2P-04ECQ8
Description
SW ESTOP PULL/TWIST RESET 2A 24V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 4PST-NC Panel Mount, Front Control Box Enclosure
Datasheet
 Datasheet
EDA/CAD Models
SSA-EB2P-04ECQ8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Control Box Enclosure
Manufacturer
Banner Engineering Corporation
Current Rating (Amps)
2A (DC)
Series
Voltage Rating - DC
24 V
Packaging
Box
Panel Cutout Dimensions
Circular - 30.00mm Dia
Part Status
Active
Termination Style
Connector
Mounting Type
Panel Mount, Front
Ingress Protection
IP65 - Dust Tight, Water Resistant
Reset Operation
Pull or Twist
Operating Temperature
-25°C ~ 55°C
Circuit
4PST-NC
Base Product Number
Switch Function
On-Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 489,58000 Kč5 489,58 Kč
Manufacturers Standard Package
Unit Price without VAT:5 489,58000 Kč
Unit Price with VAT:6 642,39180 Kč