Stack Light Complete Unit Green, Red LED Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP250GRPQ

DigiKey Part Number
2170-SP250GRPQ-ND
Manufacturer
Manufacturer Product Number
SP250GRPQ
Description
COMPLETE UNIT GR/R LED 2STACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red LED Connector
Datasheet
 Datasheet
EDA/CAD Models
SP250GRPQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Green, Red
Manufacturer
Banner Engineering Corporation
Function - Lighting
Steady
Series
Voltage - Supply
15 ~ 30VDC
Packaging
Box
Termination Style
Connector
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Complete Unit
Operating Temperature
-40°C ~ 50°C
Number of Stacks
2
Base Product Number
Lamp Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 360,93000 Kč6 360,93 Kč
Manufacturers Standard Package
Unit Price without VAT:6 360,93000 Kč
Unit Price with VAT:7 696,72530 Kč