


SLSR30-1500Q8 | |
|---|---|
DigiKey Part Number | 2170-SLSR30-1500Q8-ND |
Manufacturer | |
Manufacturer Product Number | SLSR30-1500Q8 |
Description | SLSR30-1500Q8 EZ-SCREEN RECEIVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Receiver Only |
Datasheet | Datasheet |
EDA/CAD Models | SLSR30-1500Q8 Models |
Category | Protective Height 1.5m |
Manufacturer Banner Engineering Corporation | Number of Beams 100 |
Series | Operating Range 0.1m ~ 18.0m |
Packaging Box | Features Receiver Only |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Hand/Arm | Operating Temperature 0°C ~ 55°C |
Detection Capability 30mm | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65 494,82000 Kč | 65 494,82 Kč |
| Unit Price without VAT: | 65 494,82000 Kč |
|---|---|
| Unit Price with VAT: | 79 248,73220 Kč |













