Light Curtain 30mm Hand/Arm Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLSP30-750Q88

DigiKey Part Number
2170-SLSP30-750Q88-ND
Manufacturer
Manufacturer Product Number
SLSP30-750Q88
Description
SLSP30-750Q88 EZ-SCREEN PAIR; 30
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Blanking
Datasheet
 Datasheet
EDA/CAD Models
SLSP30-750Q88 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
750mm
Manufacturer
Banner Engineering Corporation
Number of Beams
50
Series
Operating Range
0.1m ~ 18.0m
Packaging
Box
Features
Blanking
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection
Hand/Arm
Operating Temperature
0°C ~ 55°C
Detection Capability
30mm
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
163 547,33000 Kč63 547,33 Kč
Manufacturers Standard Package
Unit Price without VAT:63 547,33000 Kč
Unit Price with VAT:76 892,26930 Kč