
SLSP30-300Q88 | |
|---|---|
DigiKey Part Number | 2170-SLSP30-300Q88-ND |
Manufacturer | |
Manufacturer Product Number | SLSP30-300Q88 |
Description | SLSP30-300Q88 EZ-SCREEN PAIR: 30 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Blanking |
Datasheet | Datasheet |
EDA/CAD Models | SLSP30-300Q88 Models |
Category | Protective Height 300mm |
Manufacturer Banner Engineering Corporation | Number of Beams 20 |
Series | Operating Range 0.1m ~ 18.0m |
Packaging Box | Features Blanking |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Hand/Arm | Operating Temperature 0°C ~ 55°C |
Detection Capability 30mm | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 208,03000 Kč | 34 208,03 Kč |
| Unit Price without VAT: | 34 208,03000 Kč |
|---|---|
| Unit Price with VAT: | 41 391,71630 Kč |













