
SLSP30-150P88 | |
|---|---|
DigiKey Part Number | 2170-SLSP30-150P88-ND |
Manufacturer | |
Manufacturer Product Number | SLSP30-150P88 |
Description | LIGHT CURTAIN HAND/ARM 30MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Blanking |
Datasheet | Datasheet |
EDA/CAD Models | SLSP30-150P88 Models |
Category | Protective Height 150mm |
Manufacturer Banner Engineering Corporation | Operating Range 0.1m ~ 18.0m |
Series | Features Blanking |
Packaging Box | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Protection Hand/Arm | Voltage - Supply 24VDC |
Detection Capability 30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 808,63000 Kč | 30 808,63 Kč |
| Unit Price without VAT: | 30 808,63000 Kč |
|---|---|
| Unit Price with VAT: | 37 278,44230 Kč |













