Light Curtain 14mm Finger Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLSP14-600Q88

DigiKey Part Number
2170-SLSP14-600Q88-ND
Manufacturer
Manufacturer Product Number
SLSP14-600Q88
Description
SLSP14-600Q88 EZ-SCREEN PAIR; 14
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger Blanking
Datasheet
 Datasheet
EDA/CAD Models
SLSP14-600Q88 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
600mm
Manufacturer
Banner Engineering Corporation
Number of Beams
80
Series
Operating Range
0.1m ~ 6.0m
Packaging
Box
Features
Blanking
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection
Finger
Operating Temperature
0°C ~ 55°C
Detection Capability
14mm
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
167 611,65000 Kč67 611,65 Kč
Manufacturers Standard Package
Unit Price without VAT:67 611,65000 Kč
Unit Price with VAT:81 810,09650 Kč