Light Curtain 30mm Hand/Arm Transmitter Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLSE30-600Q8

DigiKey Part Number
2170-SLSE30-600Q8-ND
Manufacturer
Manufacturer Product Number
SLSE30-600Q8
Description
SLSE30-600Q8 EZ-SCREEN EMITTER;
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Transmitter Only
Datasheet
 Datasheet
EDA/CAD Models
SLSE30-600Q8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
600mm
Manufacturer
Banner Engineering Corporation
Number of Beams
40
Series
Operating Range
0.1m ~ 18.0m
Packaging
Box
Features
Transmitter Only
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection
Hand/Arm
Operating Temperature
0°C ~ 55°C
Detection Capability
30mm
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122 184,41000 Kč22 184,41 Kč
Manufacturers Standard Package
Unit Price without VAT:22 184,41000 Kč
Unit Price with VAT:26 843,13610 Kč