Light Curtain 30mm Hand/Arm Receiver Only
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLSCR30-600Q8

DigiKey Part Number
2170-SLSCR30-600Q8-ND
Manufacturer
Manufacturer Product Number
SLSCR30-600Q8
Description
SLSCR30-600Q8 EZS RCVR 30MMODSX6
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Receiver Only
Datasheet
 Datasheet
EDA/CAD Models
SLSCR30-600Q8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
600mm
Manufacturer
Banner Engineering Corporation
Number of Beams
40
Series
Operating Range
0.1m ~ 18.0m
Packaging
Box
Features
Receiver Only
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection
Hand/Arm
Operating Temperature
0°C ~ 55°C
Detection Capability
30mm
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
133 911,67000 Kč33 911,67 Kč
Manufacturers Standard Package
Unit Price without VAT:33 911,67000 Kč
Unit Price with VAT:41 033,12070 Kč