
SLSCE14-300Q8 | |
|---|---|
DigiKey Part Number | 2170-SLSCE14-300Q8-ND |
Manufacturer | |
Manufacturer Product Number | SLSCE14-300Q8 |
Description | LIGHT CURTAIN FINGER 14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger |
Datasheet | Datasheet |
EDA/CAD Models | SLSCE14-300Q8 Models |
Category | Protective Height 300mm |
Manufacturer Banner Engineering Corporation | Number of Beams 40 |
Series | Operating Range 0.1m ~ 6.0m |
Packaging Box | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Protection Finger | Voltage - Supply 24VDC |
Detection Capability 14mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 113,82000 Kč | 25 113,82 Kč |
| Unit Price without VAT: | 25 113,82000 Kč |
|---|---|
| Unit Price with VAT: | 30 387,72220 Kč |













