
SLLP23-1820P55 | |
|---|---|
DigiKey Part Number | 2170-SLLP23-1820P55-ND |
Manufacturer | |
Manufacturer Product Number | SLLP23-1820P55 |
Description | LIGHT CURTAIN FINGER/HAND 23MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 23mm Finger/Hand |
Datasheet | Datasheet |
EDA/CAD Models | SLLP23-1820P55 Models |
Category | Protective Height 1820mm |
Manufacturer Banner Engineering Corporation | Operating Range 0.1m ~ 12.0m |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Operating Temperature -20°C ~ 55°C |
Part Status Active | Voltage - Supply 24VDC |
Protection Finger/Hand | Base Product Number |
Detection Capability 23mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125 081,21000 Kč | 125 081,21 Kč |
| Unit Price without VAT: | 125 081,21000 Kč |
|---|---|
| Unit Price with VAT: | 151 348,26410 Kč |












