
SLLP14-1540P55 | |
|---|---|
DigiKey Part Number | 2170-SLLP14-1540P55-ND |
Manufacturer | |
Manufacturer Product Number | SLLP14-1540P55 |
Description | EZ-SCREEN LS, PAIR; RESOLUTION: |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Finger | |
Detection Capability | 14mm | |
Protective Height | 1.54m | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 12.0m | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106 922,45000 Kč | 106 922,45 Kč |
| Unit Price without VAT: | 106 922,45000 Kč |
|---|---|
| Unit Price with VAT: | 129 376,16450 Kč |













