
SLLCP23-910P55 | |
|---|---|
DigiKey Part Number | 2170-SLLCP23-910P55-ND |
Manufacturer | |
Manufacturer Product Number | SLLCP23-910P55 |
Description | LIGHT CURTAIN FINGER/HAND 23MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 23mm Finger/Hand Blanking |
Datasheet | Datasheet |
EDA/CAD Models | SLLCP23-910P55 Models |
Category | Protective Height 910mm |
Manufacturer Banner Engineering Corporation | Operating Range 0.1m ~ 12.0m |
Series | Features Blanking |
Packaging Box | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Protection Finger/Hand | Voltage - Supply 24VDC |
Detection Capability 23mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74 366,43000 Kč | 74 366,43 Kč |
| Unit Price without VAT: | 74 366,43000 Kč |
|---|---|
| Unit Price with VAT: | 89 983,38030 Kč |












