
SI-QS90MRVE | |
|---|---|
DigiKey Part Number | 2170-SI-QS90MRVE-ND |
Manufacturer | |
Manufacturer Product Number | SI-QS90MRVE |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NC |
EDA/CAD Models | SI-QS90MRVE Models |
Category | Voltage Rating 110VAC, 24VDC |
Manufacturer Banner Engineering Corporation | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Conduit Thread Size M20 x 1.5 |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Non-Locking | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NC | Approval Agency CE, CSA, UL |
Current Rating (Amps) 10A (AC), 6A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 794,64000 Kč | 2 794,64 Kč |
| Unit Price without VAT: | 2 794,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 381,51440 Kč |










