Non-Locking Interlock 3PST-2NC/1NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-QS90MRHF

DigiKey Part Number
2170-SI-QS90MRHF-ND
Manufacturer
Manufacturer Product Number
SI-QS90MRHF
Description
INTERLOCK NON-LOCKING 3PST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock 3PST-2NC/1NO
Datasheet
 Datasheet
EDA/CAD Models
SI-QS90MRHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
110VAC, 24VDC
Manufacturer
Banner Engineering Corporation
Actuator Type
Panel Disconnect
Series
Termination Style
Screw Terminal
Packaging
Box
Conduit Thread Size
M20 x3
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Type
Non-Locking
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
3PST-2NC/1NO
Approval Agency
CE, CSA, UL
Current Rating (Amps)
10A (AC), 6A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 078,71000 Kč4 078,71 Kč
Manufacturers Standard Package
Unit Price without VAT:4 078,71000 Kč
Unit Price with VAT:4 935,23910 Kč