Solenoid Locking Interlock DPST-NO/NC x 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-LS42WMSG

DigiKey Part Number
2170-SI-LS42WMSG-ND
Manufacturer
Manufacturer Product Number
SI-LS42WMSG
Description
INTERLOCK SOLENOID LOCKING DPST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solenoid Locking Interlock DPST-NO/NC x 2
Datasheet
 Datasheet
EDA/CAD Models
SI-LS42WMSG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Holding Force
153kgf
Manufacturer
Banner Engineering Corporation
Actuator Type
Panel Disconnect
Series
Termination Style
Screw Terminal
Packaging
Bulk
Features
Manual Override
Part Status
Active
Conduit Thread Size
M20
Type
Solenoid Locking
Operating Temperature
-25°C ~ 70°C
Circuit
DPST-NO/NC x 2
Ingress Protection
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
1A (AC)
Approval Agency
CE, cULus
Voltage Rating
24VAC
Base Product Number
Voltage - Supply
110/230VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 236,57000 Kč13 236,57 Kč
Manufacturers Standard Package
Unit Price without VAT:13 236,57000 Kč
Unit Price with VAT:16 016,24970 Kč