
SI-LS42WMMH | |
|---|---|
DigiKey Part Number | 2170-SI-LS42WMMH-ND |
Manufacturer | |
Manufacturer Product Number | SI-LS42WMMH |
Description | INTERLOCK SOLENOID LOCKING DPST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock DPST-NO/NC + DPST-NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | DPST-NO/NC + DPST-NC | |
Current Rating (Amps) | 1A (AC) | |
Voltage Rating | 24VAC | |
Voltage - Supply | 110/230VAC | |
Holding Force | 153kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | Manual Override | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 327,01000 Kč | 13 327,01 Kč |
| Unit Price without VAT: | 13 327,01000 Kč |
|---|---|
| Unit Price with VAT: | 16 125,68210 Kč |











