
SI-LS42DMMJF | |
|---|---|
DigiKey Part Number | 2170-SI-LS42DMMJF-ND |
Manufacturer | |
Manufacturer Product Number | SI-LS42DMMJF |
Description | INTERLOCK SOLENOID LOCKING 3PST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock 3PST-NC + SPST-NC |
Datasheet | Datasheet |
EDA/CAD Models | SI-LS42DMMJF Models |
Category | Holding Force 153kgf |
Manufacturer Banner Engineering Corporation | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Manual Override |
Part Status Active | Conduit Thread Size M20 |
Type Solenoid Locking | Operating Temperature -25°C ~ 70°C |
Circuit 3PST-NC + SPST-NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 1A (AC) | Approval Agency CE, cULus |
Voltage Rating 24VAC | Base Product Number |
Voltage - Supply 24VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 338,74000 Kč | 12 338,74 Kč |
| Unit Price without VAT: | 12 338,74000 Kč |
|---|---|
| Unit Price with VAT: | 14 929,87540 Kč |











