
RPAK-CHP2-80-TA | |
|---|---|
DigiKey Part Number | 2170-RPAK-CHP2-80-TA-ND |
Manufacturer | |
Manufacturer Product Number | RPAK-CHP2-80-TA |
Description | ROPEPULL HARDWARE KIT; 80 M 3 MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pull Rope |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Pull Rope | |
For Use With/Related Products | Cable Pull Limit Switches |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 546,19000 Kč | 8 546,19 Kč |
| Unit Price without VAT: | 8 546,19000 Kč |
|---|---|
| Unit Price with VAT: | 10 340,88990 Kč |










