
R50C-L-B22AOU-MQ | |
|---|---|
DigiKey Part Number | 2170-R50C-L-B22AOU-MQ-ND |
Manufacturer | |
Manufacturer Product Number | R50C-L-B22AOU-MQ |
Description | MOTOR DRIVEN ROLLER CONTROLLER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Controller 0 ~ 18VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Controller | |
For Use With/Related Products | Motor Driven Rollers | |
Usage | Control | |
Specifications | 0 ~ 18VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 976,53000 Kč | 4 976,53 Kč |
| Unit Price without VAT: | 4 976,53000 Kč |
|---|---|
| Unit Price with VAT: | 6 021,60130 Kč |










