
R50-M12LM5-M12LF5-2M12F5-P13 | |
|---|---|
DigiKey Part Number | 2170-R50-M12LM5-M12LF5-2M12F5-P13-ND |
Manufacturer | |
Manufacturer Product Number | R50-M12LM5-M12LF5-2M12F5-P13 |
Description | 4-PORT MOLDED JUNCTION BOX; 2 FE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 4 Connector Opening Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 4 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Thermoplastic Polyurethane (TPU) | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 086,71000 Kč | 3 086,71 Kč |
| Unit Price without VAT: | 3 086,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 734,91910 Kč |


