
QS30VR3R | |
|---|---|
DigiKey Part Number | 2170-QS30VR3R-ND |
Manufacturer | |
Manufacturer Product Number | QS30VR3R |
Description | PHOTO SEN 8M SPDT RELAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) SPDT |
Datasheet | Datasheet |
EDA/CAD Models | QS30VR3R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 196.85' (60m) | |
Voltage - Supply | 12VDC ~ 250VDC, 24VAC ~ 250VAC | |
Response Time | 15ms | |
Output Configuration | SPDT | |
Light Source | LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 080,75000 Kč | 4 080,75 Kč |
| Unit Price without VAT: | 4 080,75000 Kč |
|---|---|
| Unit Price with VAT: | 4 937,70750 Kč |
















