
QS303E | |
|---|---|
DigiKey Part Number | 2170-QS303E-ND |
Manufacturer | |
Manufacturer Product Number | QS303E |
Description | PHOTO SEN EMITTER 60M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.85' (60m) SPDT |
Datasheet | Datasheet |
EDA/CAD Models | QS303E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 196.85' (60m) | |
Voltage - Supply | 12VDC ~ 250VDC, 24VAC ~ 250VAC | |
Response Time | 15ms | |
Output Configuration | SPDT | |
Light Source | LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC, NEMA 6 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 737,72000 Kč | 2 737,72 Kč |
| Unit Price without VAT: | 2 737,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 312,64120 Kč |
















