
QS30LLP | |
|---|---|
DigiKey Part Number | 2170-QS30LLP-ND |
Manufacturer | |
Manufacturer Product Number | QS30LLP |
Description | WORLD-BEAM QS30: LONG RANGE LASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 708.661" (18m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 708.661" (18m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, NEMA 6 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 795,45000 Kč | 5 795,45 Kč |
| Unit Price without VAT: | 5 795,45000 Kč |
|---|---|
| Unit Price with VAT: | 7 012,49450 Kč |















