Retroreflective, Polarized Optical Sensor 708.661" (18m) NPN/PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS30LLP W/30

DigiKey Part Number
2170-QS30LLPW/30-ND
Manufacturer
Manufacturer Product Number
QS30LLP W/30
Description
RANGE: 0.2-18 M; INPUT: 10-30V D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 708.661" (18m) NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
708.661" (18m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Light Source
Red (650nm)
Connection Method
Cable with Connector
Ingress Protection
IP67, IEC, NEMA 6P
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 807,19000 Kč8 807,19 Kč
Manufacturers Standard Package
Unit Price without VAT:8 807,19000 Kč
Unit Price with VAT:10 656,69990 Kč