


QS18VP6R W/30 | |
|---|---|
DigiKey Part Number | 2170-QS18VP6RW/30-ND |
Manufacturer | |
Manufacturer Product Number | QS18VP6R W/30 |
Description | WORLD-BEAM QS18 SERIES: RECEIVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | QS18VP6R W/30 Models |
Category | Response Time 750µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source LED |
Packaging Bag | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Through-Beam | Cable Length 354.33" (9m) |
Sensing Distance 787.402" (20m) | Operating Temperature -20°C ~ 70°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 052,62000 Kč | 3 052,62 Kč |
| Unit Price without VAT: | 3 052,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 693,67020 Kč |














