
QS186E W/30 | |
|---|---|
DigiKey Part Number | 2170-QS186EW/30-ND |
Manufacturer | |
Manufacturer Product Number | QS186E W/30 |
Description | WORLD-BEAM QS18 SERIES: EMITTER< |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) |
Datasheet | Datasheet |
EDA/CAD Models | QS186E W/30 Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Light Source Infrared |
Series | Connection Method Cable |
Packaging Bag | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Cable Length 354.33" (9m) |
Sensing Method Through-Beam | Operating Temperature -20°C ~ 70°C |
Sensing Distance 787.402" (20m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 077,83000 Kč | 2 077,83 Kč |
| Unit Price without VAT: | 2 077,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 514,17430 Kč |














