


QS18VN6LLPQ | |
|---|---|
DigiKey Part Number | 2170-QS18VN6LLPQ-ND |
Manufacturer | |
Manufacturer Product Number | QS18VN6LLPQ |
Description | WORLD-BEAM QS18 LASER POLAR RETR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 32.81' (10m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | QS18VN6LLPQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 32.81' (10m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 700µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red (650nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 527,09000 Kč | 5 527,09 Kč |
| Unit Price without VAT: | 5 527,09000 Kč |
|---|---|
| Unit Price with VAT: | 6 687,77890 Kč |














