



Q2XRBR-Q | |
|---|---|
DigiKey Part Number | 2170-Q2XRBR-Q-ND |
Manufacturer | |
Manufacturer Product Number | Q2XRBR-Q |
Description | SENSOR, RECEIVER 2000MM 10-30VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 118.110" (3m) NPN/PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 118.110" (3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms, 600µs | |
Output Configuration | NPN/PNP - Dark-ON | |
Light Source | Red (645nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 952,81000 Kč | 1 952,81 Kč |
| Unit Price without VAT: | 1 952,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 362,90010 Kč |











