Retroreflective, Polarized Optical Sensor 129.921" (3.3m) NPN/PNP - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective, Polarized Optical Sensor 129.921" (3.3m) NPN/PNP - Dark-ON
Q2X Series Miniature Sensor
Choosing a Banner Laser Sensor

Q2XRBLPF-Q

DigiKey Part Number
2170-Q2XRBLPF-Q-ND
Manufacturer
Manufacturer Product Number
Q2XRBLPF-Q
Description
SENSOR, RETRO, 3300MM, 10-30VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 129.921" (3.3m) NPN/PNP - Dark-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective, Polarized
Sensing Distance
129.921" (3.3m)
Voltage - Supply
10V ~ 30V
Response Time
600µs
Output Configuration
NPN/PNP - Dark-ON
Light Source
Red (645nm)
Connection Method
Connector, M8
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 414,77000 Kč2 414,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 414,77000 Kč
Unit Price with VAT:2 921,87170 Kč