Retroreflective, Polarized Optical Sensor 129.921" (3.3m) PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective, Polarized Optical Sensor 129.921" (3.3m) PNP - Light-ON
Q2X Series Miniature Sensor
Choosing a Banner Laser Sensor

Q2XAPLPF-Q3

DigiKey Part Number
2170-Q2XAPLPF-Q3-ND
Manufacturer
Manufacturer Product Number
Q2XAPLPF-Q3
Description
SENSOR, RETRO, 3300MM, 10-30VDC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 129.921" (3.3m) PNP - Light-ON
Datasheet
 Datasheet
EDA/CAD Models
Q2XAPLPF-Q3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
600µs
Manufacturer
Banner Engineering Corporation
Output Configuration
PNP - Light-ON
Series
Light Source
Red (645nm)
Packaging
Box
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective, Polarized
Adjustment Type
Adjustable, Potentiometer
Sensing Distance
129.921" (3.3m)
Operating Temperature
-25°C ~ 50°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 414,77000 Kč2 414,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 414,77000 Kč
Unit Price with VAT:2 921,87170 Kč