Background Suppression Optical Sensor 0.709" ~ 3.937" (18mm ~ 100mm) NPN/PNP - Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Background Suppression Optical Sensor 0.709" ~ 3.937" (18mm ~ 100mm) NPN/PNP - Light-ON
Q2X Series Miniature Sensor
Choosing a Banner Laser Sensor

Q2XABLAF100-Q

DigiKey Part Number
2170-Q2XABLAF100-Q-ND
Manufacturer
Manufacturer Product Number
Q2XABLAF100-Q
Description
SENSOR, ADJ FLD, 100MM, 10-30VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 0.709" ~ 3.937" (18mm ~ 100mm) NPN/PNP - Light-ON
Datasheet
 Datasheet
EDA/CAD Models
Q2XABLAF100-Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
850µs
Manufacturer
Banner Engineering Corporation
Output Configuration
NPN/PNP - Light-ON
Series
Light Source
Red (680nm)
Packaging
Bag
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP67
Sensing Method
Background Suppression
Adjustment Type
Adjustable, 3-Turn Potentiometer
Sensing Distance
0.709" ~ 3.937" (18mm ~ 100mm)
Operating Temperature
-25°C ~ 50°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 129,39000 Kč4 129,39 Kč
Manufacturers Standard Package
Unit Price without VAT:4 129,39000 Kč
Unit Price with VAT:4 996,56190 Kč