
Q20PAF200Q | |
|---|---|
DigiKey Part Number | 2170-Q20PAF200Q-ND |
Manufacturer | |
Manufacturer Product Number | Q20PAF200Q |
Description | PHOTO SEN 200MM PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 7.874" (200mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | Q20PAF200Q Models |
Category | Response Time 2.8ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON |
Series | Light Source Red LED |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, NEMA 6P |
Sensing Method Background Suppression | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 7.874" (200mm) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 258,28000 Kč | 4 258,28 Kč |
| Unit Price without VAT: | 4 258,28000 Kč |
|---|---|
| Unit Price with VAT: | 5 152,51880 Kč |








