
Q20EQ | |
|---|---|
DigiKey Part Number | 2170-Q20EQ-ND |
Manufacturer | |
Manufacturer Product Number | Q20EQ |
Description | PHOTO SEN EMITTER 12M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 472.441" (12m) |
Datasheet | Datasheet |
EDA/CAD Models | Q20EQ Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Banner Engineering Corporation | Light Source Red (624nm) |
Series | Connection Method Connector |
Packaging Bag | Ingress Protection IP67, IEC, NEMA 6P |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensing Method Through-Beam | Base Product Number |
Sensing Distance 472.441" (12m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 872,62000 Kč | 1 872,62 Kč |
| Unit Price without VAT: | 1 872,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 265,87020 Kč |










