Retroreflective, Polarized Optical Sensor 196.850" (5m) NPN - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q20-2NLP-Q

DigiKey Part Number
2170-Q20-2NLP-Q-ND
Manufacturer
Manufacturer Product Number
Q20-2NLP-Q
Description
PHOTO SEN, POLAR RETRO, 5M, QD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective, Polarized Optical Sensor 196.850" (5m) NPN - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
Q20-2NLP-Q Models
Product Attributes
Filter Similar Products
Category
Response Time
600µs
Manufacturer
Banner Engineering Corporation
Output Configuration
NPN - Dark-ON/Light-ON
Series
Light Source
Red (645nm)
Packaging
Box
Connection Method
Connector, M8
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective, Polarized
Cable Length
5.906" (150.00mm)
Sensing Distance
196.850" (5m)
Adjustment Type
Adjustable, Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 414,77000 Kč2 414,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 414,77000 Kč
Unit Price with VAT:2 921,87170 Kč