
Q12RB6LVQ5 | |
|---|---|
DigiKey Part Number | 2170-Q12RB6LVQ5-ND |
Manufacturer | |
Manufacturer Product Number | Q12RB6LVQ5 |
Description | WORLD-BEAM Q12 SERIES: RETRO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, NonPolarized Optical Sensor 4.9' (1.50m) NPN/PNP - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Retroreflective, NonPolarized | |
Sensing Distance | 4.9' (1.50m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.3ms, 900µs | |
Output Configuration | NPN/PNP - Dark-ON | |
Light Source | Red (640nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 287,37000 Kč | 4 287,37 Kč |
| Unit Price without VAT: | 4 287,37000 Kč |
|---|---|
| Unit Price with VAT: | 5 187,71770 Kč |













