Background Suppression Optical Sensor 0.591" (15mm) NPN/PNP - Dark-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q12RB6FF15Q5

DigiKey Part Number
2170-Q12RB6FF15Q5-ND
Manufacturer
Manufacturer Product Number
Q12RB6FF15Q5
Description
WORLD-BEAM Q12 SERIES: FIXED-FIE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Background Suppression Optical Sensor 0.591" (15mm) NPN/PNP - Dark-ON
Datasheet
 Datasheet
EDA/CAD Models
Q12RB6FF15Q5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1.3ms, 900µs
Manufacturer
Banner Engineering Corporation
Output Configuration
NPN/PNP - Dark-ON
Series
Light Source
Red (640nm)
Packaging
Box
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67, IEC
Sensing Method
Background Suppression
Operating Temperature
-20°C ~ 55°C
Sensing Distance
0.591" (15mm)
Base Product Number
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 847,84000 Kč3 847,84 Kč
Manufacturers Standard Package
Unit Price without VAT:3 847,84000 Kč
Unit Price with VAT:4 655,88640 Kč