
Q12AB6LPQ | |
|---|---|
DigiKey Part Number | 2170-Q12AB6LPQ-ND |
Manufacturer | |
Manufacturer Product Number | Q12AB6LPQ |
Description | PHOTO SEN RETRO 1M LO BIPOLAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 39.370" (1m) NPN/PNP - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | Q12AB6LPQ Models |
Category | Response Time 1.3ms, 900µs |
Manufacturer Banner Engineering Corporation | Output Configuration NPN/PNP - Light-ON |
Series | Light Source LED |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Retroreflective, Polarized | Operating Temperature -20°C ~ 55°C |
Sensing Distance 39.370" (1m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 155,67000 Kč | 4 155,67 Kč |
| Unit Price without VAT: | 4 155,67000 Kč |
|---|---|
| Unit Price with VAT: | 5 028,36070 Kč |












